


AC03AT0908200JBM00 | |
|---|---|
DigiKey Part Number | 56-AC03AT0908200JBM00TR-ND - Tape & Reel (TR) 56-AC03AT0908200JBM00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AC03AT0908200JBM00 |
Description | RES 820 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Pulse Withstanding | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,54000 € | 15,40 € |
| 25 | 1,33120 € | 33,28 € |
| 50 | 1,20020 € | 60,01 € |
| 100 | 1,08890 € | 108,89 € |
| 250 | 0,96688 € | 241,72 € |
| 500 | 0,89062 € | 445,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,80709 € | 1.008,86 € |
| 2.500 | 0,75485 € | 1.887,12 € |
| 3.750 | 0,72803 € | 2.730,11 € |
| 6.250 | 0,69769 € | 4.360,56 € |
| 8.750 | 0,67961 € | 5.946,59 € |
| 12.500 | 0,66196 € | 8.274,50 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

