
AC03000901000JBMCS | |
|---|---|
DigiKey Part Number | 56-AC03000901000JBMCSTR-ND - Tape & Reel (TR) 56-AC03000901000JBMCSCT-ND - Cut Tape (CT) 56-AC03000901000JBMCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC03000901000JBMCS |
Description | AC03-CS WSZ 100R 5 % BM CD1420 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Chip Resistor SMD, Z-Bend Axial Automotive AEC-Q200, Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Safety | |
Temperature Coefficient | -80/ -10ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | SMD, Z-Bend Axial | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,66760 € | 16,69 € |
| 50 | 0,59820 € | 29,91 € |
| 100 | 0,53910 € | 53,91 € |
| 250 | 0,47440 € | 118,60 € |
| 500 | 0,43392 € | 216,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,39736 € | 496,70 € |
| 2.500 | 0,36906 € | 922,65 € |
| 3.750 | 0,35453 € | 1.329,49 € |
| 6.250 | 0,33810 € | 2.113,12 € |
| 8.750 | 0,32830 € | 2.872,62 € |
| 12.500 | 0,31873 € | 3.984,12 € |
| 15.000 | 0,31414 € | 4.712,10 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

