
A471J15C0GF5TAA | |
|---|---|
DigiKey Part Number | 56-A471J15C0GF5TAATR-ND - Tape & Reel (TR) 56-A471J15C0GF5TAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A471J15C0GF5TAA |
Description | CAP CER 470PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,10580 € | 10,58 € |
| 500 | 0,08312 € | 41,56 € |
| 1.000 | 0,07613 € | 76,13 € |
| 2.500 | 0,06875 € | 171,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,06291 € | 440,37 € |
| 14.000 | 0,05886 € | 824,04 € |
| 21.000 | 0,05595 € | 1.174,95 € |
| 35.000 | 0,05570 € | 1.949,50 € |
| 49.000 | 0,05554 € | 2.721,46 € |
| 70.000 | 0,05455 € | 3.818,50 € |
| 84.000 | 0,05405 € | 4.540,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

