39 pF ±5% 500V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A390J15C0GL5UAA

DigiKey Part Number
A390J15C0GL5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A390J15C0GL5UAA
Description
CAP CER 39PF 500V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 pF ±5% 500V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A390J15C0GL5UAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
12.0000,06887 €826,44 €
Unit Price without VAT:0,06887 €
Unit Price with VAT:0,08196 €