A152J20C0GH5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,19641 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16610 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15554 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11159 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11159 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09582 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09582 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20500 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20500 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14207 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14207 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11135 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11135 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,12874 €
Datasheet
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A152J20C0GH5TAA

DigiKey Part Number
A152J20C0GH5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A152J20C0GH5TAA
Description
CAP CER 1500PF 100V C0G/NP0 AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A152J20C0GH5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.118" Dia x 0.197" L (3.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.0000,15970 €2.235,80 €
Unit Price without VAT:0,15970 €
Unit Price with VAT:0,19004 €