1C20Z5U103M100B is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 7.129
Unit Price: 0,38000 €
Datasheet

Similar


KEMET
In Stock: 93
Unit Price: 149,42000 €
Datasheet

Similar


KEMET
In Stock: 513
Unit Price: 3,14000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,23176 €
Datasheet

Similar


KEMET
In Stock: 488
Unit Price: 2,12000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,71568 €
Datasheet

Similar


KEMET
In Stock: 4.635
Unit Price: 2,45000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,44000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,18263 €
Datasheet

Similar


KEMET
In Stock: 891
Unit Price: 0,88000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,17796 €
Datasheet

Similar


KYOCERA AVX
In Stock: 489
Unit Price: 1,97000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet
10000 pF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C20Z5U103M100B

DigiKey Part Number
1C20Z5U103M100B-ND
Manufacturer
Manufacturer Product Number
1C20Z5U103M100B
Description
CAP CER 10000PF 100V Z5U RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
1C20Z5U103M100B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,09078 €907,80 €
Unit Price without VAT:0,09078 €
Unit Price with VAT:0,10803 €