
1C20Z5U103M050R | |
|---|---|
DigiKey Part Number | 56-1C20Z5U103M050RTR-ND - Tape & Reel (TR) 56-1C20Z5U103M050RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1C20Z5U103M050R |
Description | CAP CER 10000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20Z5U103M050R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,15240 € | 15,24 € |
| 500 | 0,13118 € | 65,59 € |
| 1.000 | 0,12060 € | 120,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10031 € | 250,77 € |
| 5.000 | 0,09441 € | 472,05 € |
| 7.500 | 0,09146 € | 685,95 € |
| 12.500 | 0,08818 € | 1.102,25 € |
| 17.500 | 0,08698 € | 1.522,15 € |
| 25.000 | 0,08443 € | 2.110,75 € |
| 30.000 | 0,08356 € | 2.506,80 € |
| 60.000 | 0,08062 € | 4.837,20 € |
| 62.500 | 0,08047 € | 5.029,38 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

