1C10C0G332J100B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,23973 €
Datasheet

Direct


KEMET
In Stock: 789
Unit Price: 0,48000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,01096 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,56556 €
Datasheet

Upgrade


KEMET
In Stock: 525
Unit Price: 0,56000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13876 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,01096 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,01096 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,01096 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,56556 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,56556 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,56556 €
Datasheet

Similar


KEMET
In Stock: 288
Unit Price: 0,48000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,13876 €
Datasheet
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C10C0G332J100B

DigiKey Part Number
1C10C0G332J100B-ND
Manufacturer
Manufacturer Product Number
1C10C0G332J100B
Description
CAP CER 3300PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
1C10C0G332J100B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,25327 €2.532,70 €
Unit Price without VAT:0,25327 €
Unit Price with VAT:0,30139 €