



NTCLE100E3221JB0 | |
|---|---|
DigiKey Part Number | BC2409-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3221JB0 |
Description | THERMISTOR NTC 220OHM 3560K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220 Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3221JB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3560K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.55" (14.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,46000 € | 2,30 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,40560 € | 10,14 € |
| 50 | 0,38580 € | 19,29 € |
| 100 | 0,36770 € | 36,77 € |
| 500 | 0,33146 € | 165,73 € |
| 1.000 | 0,31798 € | 317,98 € |
| 5.000 | 0,29088 € | 1.454,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

