


SM08103370 | |
|---|---|
DigiKey Part Number | 570-SM08103370TR-ND - Tape & Reel (TR) 570-SM08103370CT-ND - Cut Tape (CT) 570-SM08103370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM08103370 |
Description | THERMISTOR NTC 10KOHM 3782K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | 3758K | |
B25/50 | 3782K | |
B25/75 | 3785K | |
B25/85 | 3787K | |
B25/100 | 3788K | |
Operating Temperature | -50°C ~ 150°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 1,05600 € | 5,28 € |
| 10 | 1,00400 € | 10,04 € |
| 25 | 0,94240 € | 23,56 € |
| 50 | 0,90060 € | 45,03 € |
| 100 | 0,86210 € | 86,21 € |
| 500 | 0,78470 € | 392,35 € |
| 1.000 | 0,75593 € | 755,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,69802 € | 3.490,10 € |
| 10.000 | 0,67646 € | 6.764,60 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

