


SM06103370 | |
|---|---|
DigiKey Part Number | 570-SM06103370TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM06103370 |
Description | THERMISTOR NTC 10KOHM 3782K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3700K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,67118 € | 3.355,90 € |
| Unit Price without VAT: | 0,67118 € |
|---|---|
| Unit Price with VAT: | 0,79870 € |

