
SM04202302 | |
|---|---|
DigiKey Part Number | 570-SM04202302-ND |
Manufacturer | |
Manufacturer Product Number | SM04202302 |
Description | THERMISTOR NTC 2KOHM 3000K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3000K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,96400 € | 4,82 € |
| 10 | 0,91700 € | 9,17 € |
| 25 | 0,86000 € | 21,50 € |
| 50 | 0,82120 € | 41,06 € |
| 100 | 0,78570 € | 78,57 € |
| 500 | 0,71444 € | 357,22 € |
| 1.000 | 0,68793 € | 687,93 € |
| 5.000 | 0,63459 € | 3.172,95 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

