Inrush Current Limiter 2 Ohms ±20% 23 A 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL322R023B

DigiKey Part Number
570-SL322R023B-ND
Manufacturer
Manufacturer Product Number
SL322R023B
Description
ICL 2 OHM 20% 23A 31MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2 Ohms ±20% 23 A 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Vishay Ametherm
Current - Steady State Max
23 A
Series
R @ Current
20 mOhms
Packaging
Bulk
Diameter
1.220" (31.00mm)
Part Status
Active
Lead Spacing
0.307" (7.80mm)
R @ 25°C
2 Ohms
Approval Agency
CSA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.030
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,15000 €8,15 €
56,76400 €33,82 €
106,24200 €62,42 €
505,17520 €258,76 €
1004,77190 €477,19 €
2504,28384 €1.070,96 €
5003,94564 €1.972,82 €
1.0003,63183 €3.631,83 €
Manufacturers Standard Package
Unit Price without VAT:8,15000 €
Unit Price with VAT:9,69850 €