
SL3210015JU | |
|---|---|
DigiKey Part Number | 570-SL3210015JU-ND |
Manufacturer | |
Manufacturer Product Number | SL3210015JU |
Description | ICL 10R 20% 15A 31MM CUSTOM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 15 A 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 15 A | |
R @ Current | 50 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,24520 € | 1.273,56 € |
| Unit Price without VAT: | 4,24520 € |
|---|---|
| Unit Price with VAT: | 5,05179 € |

