Inrush Current Limiter 500 mOhms ±20% 40 A 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL320R540

DigiKey Part Number
570-SL320R540-ND
Manufacturer
Manufacturer Product Number
SL320R540
Description
ICL 500 MOHM 20% 40A 30MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 500 mOhms ±20% 40 A 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
-
Packaging
Bulk
Part Status
Active
R @ 25°C
500 mOhms
Tolerance
±20%
Current - Steady State Max
40 A
R @ Current
8 mOhms
Diameter
1.181" (30.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,39000 €8,39 €
56,96200 €34,81 €
106,42400 €64,24 €
505,32640 €266,32 €
1004,91130 €491,13 €
2504,40888 €1.102,22 €
5004,06078 €2.030,39 €
1.0003,73776 €3.737,76 €
Manufacturers Standard Package
Unit Price without VAT:8,39000 €
Unit Price with VAT:9,98410 €