
SL320R536B | |
|---|---|
DigiKey Part Number | 570-SL320R536B-ND |
Manufacturer | |
Manufacturer Product Number | SL320R536B |
Description | ICL 500 MOHM 20% 36A 31MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 mOhms ±20% 36 A 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 500 mOhms | |
Tolerance | ±20% | |
Current - Steady State Max | 36 A | |
R @ Current | 10 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,25000 € | 8,25 € |
| 5 | 6,84800 € | 34,24 € |
| 10 | 6,32000 € | 63,20 € |
| 50 | 5,24040 € | 262,02 € |
| 100 | 4,83200 € | 483,20 € |
| 250 | 4,33776 € | 1.084,44 € |
| 500 | 3,99532 € | 1.997,66 € |
| 1.000 | 3,67755 € | 3.677,55 € |
| Unit Price without VAT: | 8,25000 € |
|---|---|
| Unit Price with VAT: | 9,81750 € |

