
SL32 0R540-B | |
|---|---|
DigiKey Part Number | 570-1352-ND |
Manufacturer | |
Manufacturer Product Number | SL32 0R540-B |
Description | ICL 500 MOHM 20% 40A 30MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 mOhms ±20% 40 A 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 500 mOhms | |
Tolerance | ±20% | |
Current - Steady State Max | 40 A | |
R @ Current | 8 mOhms | |
Diameter | 1.181" (30.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,90340 € | 95,17 € |
| Unit Price without VAT: | 1,90340 € |
|---|---|
| Unit Price with VAT: | 2,26505 € |

