
SL225R012BT | |
|---|---|
DigiKey Part Number | 570-SL225R012BTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL225R012BT |
Description | ICL 5 OHM 20% 12A 22MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 12 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 12 A | |
R @ Current | 50 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,43050 € | 1.215,25 € |
| Unit Price without VAT: | 2,43050 € |
|---|---|
| Unit Price with VAT: | 2,89230 € |

