
SL2247003 | |
|---|---|
DigiKey Part Number | 570-SL2247003-ND |
Manufacturer | |
Manufacturer Product Number | SL2247003 |
Description | ICL 47 OHM 25% 3A 22MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 47 Ohms ±25% 3 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 47 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 3 A | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 5 | 3,92400 € | 19,62 € |
| 10 | 3,62100 € | 36,21 € |
| 50 | 3,00340 € | 150,17 € |
| 100 | 2,77010 € | 277,01 € |
| 300 | 2,43487 € | 730,46 € |
| 500 | 2,29220 € | 1.146,10 € |
| 1.000 | 2,11085 € | 2.110,85 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

