
SL223000617 | |
|---|---|
DigiKey Part Number | 570-SL223000617-ND |
Manufacturer | |
Manufacturer Product Number | SL223000617 |
Description | ICL 30R 20% 6A 22MM CUSTOM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 30 Ohms ±20% 6 A 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 30 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
R @ Current | 300 mOhms | |
Diameter | 0.787" (20.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,49936 € | 1.249,68 € |
| Unit Price without VAT: | 2,49936 € |
|---|---|
| Unit Price with VAT: | 2,97424 € |

