Inrush Current Limiter 700 mOhms ±25% 12 A 0.866" (22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL220R712B

DigiKey Part Number
570-SL220R712B-ND
Manufacturer
Manufacturer Product Number
SL220R712B
Description
ICL 700 MOHM 25% 12A 22MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 700 mOhms ±25% 12 A 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
Vishay Ametherm
Current - Steady State Max
12 A
Series
R @ Current
30 mOhms
Packaging
Bulk
Diameter
0.866" (22.00mm)
Part Status
Active
Lead Spacing
0.307" (7.80mm)
R @ 25°C
700 mOhms
Approval Agency
CSA, UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 330
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,67000 €4,67 €
53,87600 €19,38 €
103,57600 €35,76 €
502,96620 €148,31 €
1002,73570 €273,57 €
3002,40460 €721,38 €
5002,26370 €1.131,85 €
1.0002,08461 €2.084,61 €
Manufacturers Standard Package
Unit Price without VAT:4,67000 €
Unit Price with VAT:5,55730 €