
SL22 40005-A | |
|---|---|
DigiKey Part Number | 570-1343-ND |
Manufacturer | |
Manufacturer Product Number | SL22 40005-A |
Description | ICL 40 OHM 20% 5A 22MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 40 Ohms ±20% 5 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 40 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 340 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,20420 € | 120,42 € |
| Unit Price without VAT: | 1,20420 € |
|---|---|
| Unit Price with VAT: | 1,43300 € |

