Inrush Current Limiter 500 mOhms ±25% 16 A 0.866" (22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL22 0R516-B

DigiKey Part Number
SL220R516-B-ND
Manufacturer
Manufacturer Product Number
SL22 0R516-B
Description
ICL 500 MOHM 25% 16A 22MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 500 mOhms ±25% 16 A 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
Vishay Ametherm
Current - Steady State Max
16 A
Series
R @ Current
20 mOhms
Packaging
Bulk
Diameter
0.866" (22.00mm)
Part Status
Active
Lead Spacing
0.307" (7.80mm)
R @ 25°C
500 mOhms
Approval Agency
UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,18920 €118,92 €
Manufacturers Standard Package
Unit Price without VAT:1,18920 €
Unit Price with VAT:1,41515 €