
SL182R508 | |
|---|---|
DigiKey Part Number | 570-SL182R508-ND |
Manufacturer | |
Manufacturer Product Number | SL182R508 |
Description | ICL 2R5 20% 8A 19MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter ±20% 8 A 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ±20% | |
Current - Steady State Max | 8 A | |
Diameter | 0.748" (19.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 5 | 3,60600 € | 18,03 € |
| 10 | 3,32700 € | 33,27 € |
| 50 | 2,75980 € | 137,99 € |
| 100 | 2,54530 € | 254,53 € |
| 300 | 2,23743 € | 671,23 € |
| 500 | 2,10646 € | 1.053,23 € |
| 1.000 | 1,93990 € | 1.939,90 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

