Inrush Current Limiter 700 mOhms ±20% 12 A 0.748" (19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL180R712

DigiKey Part Number
570-SL180R712-ND
Manufacturer
Manufacturer Product Number
SL180R712
Description
ICL 700 MOHM 20% 12A 19MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 700 mOhms ±20% 12 A 0.748" (19.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
700 mOhms
Tolerance
±20%
Current - Steady State Max
12 A
R @ Current
20 mOhms
Diameter
0.748" (19.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,35000 €4,35 €
53,60600 €18,03 €
103,32700 €33,27 €
502,75980 €137,99 €
1002,54530 €254,53 €
3002,23743 €671,23 €
5002,10646 €1.053,23 €
1.0001,93990 €1.939,90 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €