
SL18 2R508-A | |
|---|---|
DigiKey Part Number | 570-1319-ND |
Manufacturer | |
Manufacturer Product Number | SL18 2R508-A |
Description | ICL 2.5 OHM 20% 8A 19MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 8 A 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 8 A | |
R @ Current | 60 mOhms | |
Diameter | 0.748" (19.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,91140 € | 91,14 € |
| Unit Price without VAT: | 0,91140 € |
|---|---|
| Unit Price with VAT: | 1,08457 € |

