
SL155R00803B | |
|---|---|
DigiKey Part Number | 570-SL155R00803B-ND |
Manufacturer | |
Manufacturer Product Number | SL155R00803B |
Description | ICL 5R 20% 8A 16MM CUSTOM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±25% 8 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 8 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,38357 € | 1.383,57 € |
| Unit Price without VAT: | 1,38357 € |
|---|---|
| Unit Price with VAT: | 1,64645 € |

