SL15 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL152R507B

DigiKey Part Number
570-SL152R507B-ND
Manufacturer
Manufacturer Product Number
SL152R507B
Description
ICL 2.5 OHM 20% 7A 16MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 7 A 0.630" (16.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±20%
Current - Steady State Max
7 A
R @ Current
60 mOhms
Diameter
0.630" (16.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
CSA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,24000 €1,24 €
51,02600 €5,13 €
100,94600 €9,46 €
500,78500 €39,25 €
2000,66805 €133,61 €
4000,61603 €246,41 €
6000,58742 €352,45 €
1.0000,55314 €553,14 €
5.0000,45677 €2.283,85 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €