
SL152R506 | |
|---|---|
DigiKey Part Number | 570-SL152R506-ND |
Manufacturer | |
Manufacturer Product Number | SL152R506 |
Description | ICL 2.5 OHM 20% 6A 15MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 6 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
R @ Current | 60 mOhms | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 5 | 2,57000 € | 12,85 € |
| 10 | 2,37100 € | 23,71 € |
| 50 | 1,96680 € | 98,34 € |
| 200 | 1,67290 € | 334,58 € |
| 400 | 1,54205 € | 616,82 € |
| 600 | 1,46997 € | 881,98 € |
| 1.000 | 1,38357 € | 1.383,57 € |
| 5.000 | 1,21560 € | 6.078,00 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

