Inrush Current Limiter 120 Ohms ±25% 2 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1512102B

DigiKey Part Number
570-SL1512102B-ND
Manufacturer
Manufacturer Product Number
SL1512102B
Description
ICL 120 OHM 25% 2A 15MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 120 Ohms ±25% 2 A 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
120 Ohms
Tolerance
±25%
Current - Steady State Max
2 A
R @ Current
1.22 Ohms
Diameter
0.591" (15.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,10000 €3,10 €
52,57000 €12,85 €
102,37100 €23,71 €
501,96680 €98,34 €
2001,67290 €334,58 €
4001,54205 €616,82 €
6001,46997 €881,98 €
1.0001,38357 €1.383,57 €
5.0001,21560 €6.078,00 €
Manufacturers Standard Package
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,68900 €