Inrush Current Limiter 60 Ohms ±20% 4 A 0.630" (16.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL15 60004-A

DigiKey Part Number
570-1316-ND
Manufacturer
Manufacturer Product Number
SL15 60004-A
Description
ICL 60 OHM 20% 4A 16MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 60 Ohms ±20% 4 A 0.630" (16.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
60 Ohms
Tolerance
±20%
Current - Steady State Max
4 A
R @ Current
730 mOhms
Diameter
0.630" (16.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,73750 €73,75 €
Manufacturers Standard Package
Unit Price without VAT:0,73750 €
Unit Price with VAT:0,87763 €