
SL15 2R509-B | |
|---|---|
DigiKey Part Number | SL152R509-B-ND |
Manufacturer | |
Manufacturer Product Number | SL15 2R509-B |
Description | ICL 2.5 OHM 20% 9A 16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 9 A 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 9 A | |
R @ Current | 40 mOhms | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,68950 € | 68,95 € |
| Unit Price without VAT: | 0,68950 € |
|---|---|
| Unit Price with VAT: | 0,82051 € |

