Inrush Current Limiter 80 Ohms ±20% 3 A 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1280003

DigiKey Part Number
570-SL1280003-ND
Manufacturer
Manufacturer Product Number
SL1280003
Description
ICL 80R 20% 3A 13MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 80 Ohms ±20% 3 A 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Vishay Ametherm
Current - Steady State Max
3 A
Series
R @ Current
750 mOhms
Packaging
Bulk
Diameter
0.472" (12.00mm)
Part Status
Active
Lead Spacing
0.307" (7.80mm)
R @ 25°C
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,03264 €1.032,64 €
Unit Price without VAT:1,03264 €
Unit Price with VAT:1,22884 €