
SL1222101AT | |
|---|---|
DigiKey Part Number | 570-SL1222101AT-ND |
Manufacturer | |
Manufacturer Product Number | SL1222101AT |
Description | ICL 220R 20% 1A 13MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 220 Ohms ±20% 1 A 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 220 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1 A | |
R @ Current | 4.2 Ohms | |
Diameter | 0.472" (12.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,09401 € | 1.641,01 € |
| Unit Price without VAT: | 1,09401 € |
|---|---|
| Unit Price with VAT: | 1,30187 € |

