
SL121R010A | |
|---|---|
DigiKey Part Number | 570-SL121R010A-ND |
Manufacturer | |
Manufacturer Product Number | SL121R010A |
Description | ICL 1 OHM 20% 10A 13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±20% 10 A 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 10 A | |
R @ Current | 30 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.511" (13.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,65200 € | 3,26 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,50040 € | 25,02 € |
| 200 | 0,42600 € | 85,20 € |
| 400 | 0,39293 € | 157,17 € |
| 600 | 0,37472 € | 224,83 € |
| 1.000 | 0,35292 € | 352,92 € |
| 5.000 | 0,29165 € | 1.458,25 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

