
SL1212004 | |
|---|---|
DigiKey Part Number | 570-SL1212004-ND |
Manufacturer | |
Manufacturer Product Number | SL1212004 |
Description | ICL 12R 20% 4A 13MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 12 Ohms ±20% 4 A 0.492" (12.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 12 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
R @ Current | 400 mOhms | |
Diameter | 0.492" (12.50mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04564 € | 1.045,64 € |
| Unit Price without VAT: | 1,04564 € |
|---|---|
| Unit Price with VAT: | 1,24431 € |

