SL12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1210006B

DigiKey Part Number
570-SL1210006B-ND
Manufacturer
Manufacturer Product Number
SL1210006B
Description
ICL 10 OHM 20% 6A 13MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 6 A 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
6 A
R @ Current
120 mOhms
Diameter
0.512" (13.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,79000 €0,79 €
50,65200 €3,26 €
100,60300 €6,03 €
500,50040 €25,02 €
2000,42600 €85,20 €
4000,39293 €157,17 €
6000,37472 €224,83 €
1.0000,35292 €352,92 €
5.0000,29165 €1.458,25 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €