
SL12 20003-B | |
|---|---|
DigiKey Part Number | SL1220003-B-ND |
Manufacturer | |
Manufacturer Product Number | SL12 20003-B |
Description | ICL 20 OHM 20% 3A 13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 20 Ohms ±20% 3 A 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 490 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,42450 € | 84,90 € |
| Unit Price without VAT: | 0,42450 € |
|---|---|
| Unit Price with VAT: | 0,50516 € |

