Inrush Current Limiter 10 Ohms ±20% 3 A 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1010003B

DigiKey Part Number
570-SL1010003B-ND
Manufacturer
Manufacturer Product Number
SL1010003B
Description
ICL 10 OHM 20% 3A 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 3 A 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Vishay Ametherm
Current - Steady State Max
3 A
Series
R @ Current
260 mOhms
Packaging
Bulk
Diameter
0.394" (10.00mm)
Part Status
Active
Lead Spacing
0.307" (7.80mm)
R @ 25°C
10 Ohms
Approval Agency
CSA, UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,76785 €1.535,70 €
Unit Price without VAT:0,76785 €
Unit Price with VAT:0,91374 €