
SL10 50002-B | |
|---|---|
DigiKey Part Number | SL1050002-B-ND |
Manufacturer | |
Manufacturer Product Number | SL10 50002-B |
Description | ICL 50 OHM 25% 2A 10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 50 Ohms ±25% 2 A 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Vishay Ametherm | Current - Steady State Max 2 A |
Series | R @ Current 440 mOhms |
Packaging Bulk | Diameter 0.394" (10.00mm) |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
R @ 25°C 50 Ohms | Approval Agency CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,36060 € | 72,12 € |
| Unit Price without VAT: | 0,36060 € |
|---|---|
| Unit Price with VAT: | 0,42911 € |

