
SL10 2R505-A | |
|---|---|
DigiKey Part Number | 570-1286-ND |
Manufacturer | |
Manufacturer Product Number | SL10 2R505-A |
Description | ICL 2.5 OHM 30% 5A 10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±30% 5 A 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Vishay Ametherm | Current - Steady State Max 5 A |
Series | R @ Current 120 mOhms |
Packaging Bulk | Diameter 0.394" (10.00mm) |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
R @ 25°C 2.5 Ohms | Approval Agency CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,35770 € | 71,54 € |
| Unit Price without VAT: | 0,35770 € |
|---|---|
| Unit Price with VAT: | 0,42566 € |

