
SL10 25002-B | |
|---|---|
DigiKey Part Number | SL1025002-B-ND |
Manufacturer | |
Manufacturer Product Number | SL10 25002-B |
Description | ICL 25 OHM 25% 2A 10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 25 Ohms ±25% 2 A 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 25 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 2 A | |
R @ Current | 480 mOhms | |
Diameter | 0.394" (10.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,36225 € | 72,45 € |
| Unit Price without VAT: | 0,36225 € |
|---|---|
| Unit Price with VAT: | 0,43108 € |

