Inrush Current Limiter 220 Ohms ±25% 1 A 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL0822101A

DigiKey Part Number
570-SL0822101A-ND
Manufacturer
Manufacturer Product Number
SL0822101A
Description
ICL 220 OHM 25% 1A 8MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 220 Ohms ±25% 1 A 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
220 Ohms
Tolerance
±25%
Current - Steady State Max
1 A
R @ Current
1.9 Ohms
Diameter
0.315" (8.00mm)
Lead Spacing
0.251" (6.40mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,55250 €1.105,00 €
Unit Price without VAT:0,55250 €
Unit Price with VAT:0,65748 €