
SL0822002 | |
|---|---|
DigiKey Part Number | 570-SL0822002-ND |
Manufacturer | |
Manufacturer Product Number | SL0822002 |
Description | ICL 22R 20% 2A 8.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 22 Ohms ±20% 2 A 0.335" (8.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 22 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
R @ Current | 490 mOhms | |
Diameter | 0.335" (8.50mm) | |
Lead Spacing | 0.251" (6.40mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55250 € | 1.105,00 € |
| Unit Price without VAT: | 0,55250 € |
|---|---|
| Unit Price with VAT: | 0,65748 € |

