
SL0820002A | |
|---|---|
DigiKey Part Number | 570-SL0820002A-ND |
Manufacturer | |
Manufacturer Product Number | SL0820002A |
Description | ICL 20 OHM 25% 2A 9MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 20 Ohms ±25% 2 A 0.354" (9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 2 A | |
R @ Current | 490 mOhms | |
Diameter | 0.354" (9.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55250 € | 1.105,00 € |
| Unit Price without VAT: | 0,55250 € |
|---|---|
| Unit Price with VAT: | 0,65748 € |

