Inrush Current Limiter 10 Ohms ±20% 1 A 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL0810001

DigiKey Part Number
570-SL0810001-ND
Manufacturer
Manufacturer Product Number
SL0810001
Description
ICL 10 OHM 20% 1A 8MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 1 A 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Vishay Ametherm
Current - Steady State Max
1 A
Series
R @ Current
680 mOhms
Packaging
Bulk
Diameter
0.315" (8.00mm)
Part Status
Active
Lead Spacing
0.250" (6.35mm)
R @ 25°C
10 Ohms
Approval Agency
CSA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.992
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,90000 €0,90 €
50,83400 €4,17 €
100,80800 €8,08 €
250,77360 €19,34 €
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €