New at DigiKey
Inrush Current Limiter 25 Ohms ±20% 1 A 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL0525001

DigiKey Part Number
570-SL0525001-ND
Manufacturer
Manufacturer Product Number
SL0525001
Description
ICL 25R 20% 1A 5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 25 Ohms ±20% 1 A 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
25 Ohms
Tolerance
±20%
Current - Steady State Max
1 A
R @ Current
890 mOhms
Diameter
0.197" (5.00mm)
Lead Spacing
0.236" (6.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,64095 €1.281,90 €
Unit Price without VAT:0,64095 €
Unit Price with VAT:0,76273 €