Inrush Current Limiter 30 Ohms ±5% 250 mA 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL05 30001-A

DigiKey Part Number
570-1270-ND
Manufacturer
Manufacturer Product Number
SL05 30001-A
Description
ICL 30 OHM 5% 250MA 6MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 30 Ohms ±5% 250 mA 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
30 Ohms
Tolerance
±5%
Current - Steady State Max
250 mA
Diameter
0.236" (6.00mm)
Lead Spacing
0.201" (5.10mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,32224 €80,56 €
Manufacturers Standard Package
Unit Price without VAT:0,32224 €
Unit Price with VAT:0,38347 €