
SG64 | |
|---|---|
DigiKey Part Number | 570-1163-ND |
Manufacturer | |
Manufacturer Product Number | SG64 |
Description | ICL 7 OHM 15% 10A 24.13MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 7 Ohms ±15% 10 A 0.950" (24.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 7 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 10 A | |
R @ Current | 80 mOhms | |
Diameter | 0.950" (24.13mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 5 | 7,35400 € | 36,77 € |
| 10 | 6,78600 € | 67,86 € |
| 50 | 5,62640 € | 281,32 € |
| 100 | 5,18780 € | 518,78 € |
| 300 | 4,55747 € | 1.367,24 € |
| 500 | 4,28904 € | 2.144,52 € |
| 1.000 | 3,94768 € | 3.947,68 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |

