
SG470C003 | |
|---|---|
DigiKey Part Number | 570-SG470C003-ND |
Manufacturer | |
Manufacturer Product Number | SG470C003 |
Description | ICL 10R 25% 15A 32MM CUSTOM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±25% 15 A 1.260" (32.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 15 A | |
R @ Current | 58 mOhms | |
Diameter | 1.260" (32.00mm) | |
Lead Spacing | 0.350" (8.89mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,01060 € | 1.002,12 € |
| Unit Price without VAT: | 5,01060 € |
|---|---|
| Unit Price with VAT: | 5,96261 € |

